Reference Only
3052570000
New Product
Relay Sockets & Hardware .
Datasheet
3052570000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Termination Style | Push In | |
| Current Rating | 8 A | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 2 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | CUBESERIES | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,32 € | 126,40 € | |
| 6,04 € | 604,00 € | |
| 5,56 € | 1.445,60 € | |
| 5,37 € | 2.685,00 € | |
| 5,25 € | 5.250,00 € |
Need more?