Reference Only
3052590000
New Product
Relay Sockets & Hardware .
Datasheet
3052590000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Termination Style | Screw | |
| Current Rating | 8 A | |
| Number of Contacts | 2 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | CUBESERIES | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,63 € | 46,30 € | |
| 4,46 € | 223,00 € | |
| 4,21 € | 421,00 € | |
| 3,84 € | 768,00 € | |
| 3,69 € | 1.845,00 € | |
| 3,56 € | 3.560,00 € | |
| 3,55 € | 7.100,00 € |
Need more?