Reference Only

3054367

DIN Rail Terminal Blocks DT 2,5-TG.

Manufacturer:

Mfr Part:
3054367

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
Current Rating20 A
Voltage Rating400 V
Connection MethodLeg Spring
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length67 mm
Width5.2 mm
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
Part # AliasesDT_2,5-TG DT25TG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
1,19 €59,50 €
Need more?
Contact Us