Reference Only
307109000
Obsolete
Thumbwheel Switches & Pushwheel Switches THUMBWHEEL SW 0.05A 120VAC
Datasheet
307109000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Actuator | Thumbwheel | |
| Number of Sections | 16 Section | |
| Number of Positions | 16 Position | |
| Termination Style | Snap In | |
| Current Rating | 100 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Thumbwheel Switches | |
| Series | 3 | |
| Subcategory | Switches | |
| Voltage Rating AC | 120 VAC | |
| Voltage Rating DC | 28 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?