Reference Only
3076636
Obsolete
DIN Rail Terminal Blocks UKH 50-3L/FE
Datasheet
3076636 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | High Current Terminal Block | |
| Number of Positions | 4 | |
| Current Rating | 150 A | |
| Voltage Rating | 1 kV | |
| Connection Method | Screw | |
| Color | Gray / Black - Yellow | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail (NS 35/15, NS 32) | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 2/0 AWG | |
| Length | 70.5 mm | |
| Width | 80 mm | |
| Height | 81 mm, 83.5 mm | |
| Series | UKH | |
| Number of Rows | 1 Row | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | CLIPLINE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?