
307URA250
Small Signal Switching Diodes 2500 Volt 300 Amp
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Small Signal Switching Diodes | |
| Mounting Style | Stud Mount | |
| Package / Case | DO-9 | |
| Max Surge Current | 6.335 kA | |
| If - Forward Current | 300 A | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.46 V | |
| Ir - Reverse Current | 15 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 180 C | |
| Series | VS-30xUR | |
| Packaging | Bulk | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 2.5 kV | |
| Part # Aliases | VS-307URA250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?