Reference Only
308272348466003
DIN 41612 Connectors OTHER CONNECTORS
Datasheet
308272348466003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | DIN 41612 Connectors | |
| Product | Connectors | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 8272 | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Gender | Male | |
| Housing Color | White | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Mounting Flange | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?