Reference Only
3082P-1-101LF
Trimmer Resistors - Through Hole 1/2" RECT MT CERMET TRIMMER.
Datasheet
3082P-1-101LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | 3082 | |
| Termination Style | Through Hole | |
| Product | Multiturn | |
| Number of Turns | 10 Turn | |
| Resistance | 100 Ohms | |
| Adjustment | Side Slot | |
| Power Rating | 330 mW (1/3 W) | |
| Tolerance | 10 % | |
| Orientation | Horizontal Adjustment | |
| Packaging | Tube | |
| Element Type | Cermet | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Trimpot | |
| Type | Trimmers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,73 € | 786,50 € | |
| 15,63 € | 1.563,00 € | |
| 15,52 € | 3.880,00 € | |
| 15,46 € | 7.730,00 € |
Need more?