Reference Only
308829
Circular Push Pull Connectors PLUG;7 POLE;22AWG;KEY 1;BLACK/BLACK;CRIMP/SOLDER;RIGHT ANGLE.
Datasheet
308829 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 7 Contact | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP67 | |
| Series | PL-700SM-N | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,92 € | 371,04 € | |
| 29,40 € | 735,00 € | |
| 28,45 € | 1.422,50 € | |
| 27,50 € | 2.750,00 € | |
| 26,83 € | 6.707,50 € |
Need more?