Reference Only
308997
Circular Push Pull Connectors Plug Kit Cable Mnt 27 Pole 26 AWG.
Datasheet
308997 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 27 Contact | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Series | PL-700SM-N | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,13 € | 426,78 € | |
| 60,46 € | 604,60 € | |
| 57,86 € | 1.446,50 € | |
| 55,92 € | 2.796,00 € | |
| 54,56 € | 5.456,00 € |
Need more?