Reference Only
309-20483
Heat Shrink Tubing & Sleeves HEAT SHRINKABLE TUBING 2:1.
Datasheet
309-20483 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Orange | |
| Material | Cross-linked Polyolefin (PO-X) | |
| Length | 75 m (246.063 ft) | |
| Shrink Ratio | 2:1 | |
| Series | TF21 | |
| Family | TF21 | |
| Length - in | 246 ft | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Size | 5 mm | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.51 mm | |
| Part # Aliases | 089306475668 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,32 € | 84,32 € | |
| 80,19 € | 400,95 € | |
| 76,04 € | 760,40 € | |
| 75,95 € | 1.898,75 € |
Need more?