Reference Only
309-21273
Heat Shrink Tubing & Sleeves HEAT SHRINKABLE TUBING 2:1.
Datasheet
309-21273 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Orange | |
| Material | Cross-linked Polyolefin (PO-X) | |
| Length | 50 m (164.042 ft) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 6.4 mm (0.252 in) | |
| Shrink Ratio | 2:1 | |
| Series | TF21 | |
| Family | TF21 | |
| Length - in | 164 ft | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Size | 12 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306475651 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,75 € | 91,75 € | |
| 90,19 € | 901,90 € | |
| 88,40 € | 2.210,00 € | |
| 86,93 € | 4.346,50 € | |
| 85,84 € | 8.584,00 € |
Need more?