Reference Only
309-60108
Heat Shrink Tubing & Sleeves .
Datasheet
309-60108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Cross-linked Polyolefin (PO-X) | |
| Length | 30.5 m (100.066 ft) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Series | TFN21 | |
| Family | TFN21 | |
| Flammability Rating | UL 224 VW-1 | |
| Length - in | 100 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306368779 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,96 € | 996,00 € | |
| 8,84 € | 2.210,00 € |
Need more?