Reference Only
3090-331K
Power Inductors - SMD .33uH 10% .25ohm Chip SMT Inductor.
Datasheet
3090-331K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 330 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 550 mA | |
| Maximum DC Resistance | 250 mOhms | |
| Q Minimum | 34 | |
| Self Resonant Frequency | 220 MHz | |
| Termination | Standard | |
| Length | 2.54 mm | |
| Width | 2.54 mm | |
| Height | 1.27 mm | |
| Series | 3090 | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Part # Aliases | 3090-331K T50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,54 € | 477,00 € | |
| 9,53 € | 953,00 € | |
| 9,34 € | 2.335,00 € | |
| 9,33 € | 4.665,00 € | |
| 7,94 € | 7.940,00 € |
Need more?