Reference Only
30900DC
Power Inductors - SMD Ind 90nH 40A SM bead 11x10x8.
Datasheet
30900DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | Surface Mount Power Inductor | |
| Shielding | Shielded | |
| Inductance | 90 nH | |
| Tolerance | 10 % | |
| Maximum DC Resistance | 280 uOhms | |
| Saturation Current | 80 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 11 mm | |
| Width | 10.3 mm | |
| Height | 7.6 mm | |
| Series | 3000D | |
| Packaging | Reel | |
| Inductance - nH | 90 nH | |
| Inductance - pH | 90000 pH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 402,00 € | |
| 1,22 € | 732,00 € | |
| 1,13 € | 1.017,00 € | |
| 1,10 € | 2.640,00 € |
Need more?