Reference Only

30LVQ10UB

Obsolete
Safety Capacitors 10pF

Manufacturer:

Mfr Part:
30LVQ10UB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance10 pF
Voltage Rating AC400 VAC
Termination StyleRadial
Lead Spacing6.4 mm (0.252 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricC0G (NP0)
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
Series30LV
Diameter8.4 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1 400 VAC/Y2 300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?