30R800UH-S Littelfuse

30R800UH-S

Obsolete
Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
30R800UH-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series30R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current8 A
Maximum Voltage30 V
Trip Current16 A
Current Rating - Max40 A
Resistance20 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10.2 mm
Height3 mm
Length31.1 mm
Pd - Power Dissipation4 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLYFUSE
Width21.6 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?