Reference Only

3100092

DIN Rail Terminal Blocks MTKD-E-CU/A-CU EX.

Manufacturer:

Mfr Part:
3100092

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeThermoelectric Voltage Terminal Block
Number of Positions2 Position
Current Rating1 A
Voltage Rating400 V
Connection MethodScrew
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length46.2 mm
Width10.4 mm
Height40 mm, 45 mm, 47.5 mm
SeriesMTKD
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesMTKD-E-CU/A-CU_EX MTKDECUACUEX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
13,86 €693,00 €
Need more?
Contact Us