Reference Only
3101.7012
Fuse Holder Accessories FPG1/2/6 CARRIER 5X20 IP 40.
Datasheet
3101.7012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder Accessories | |
| Series | FPG1 | |
| Fuse Size / Group | 5 mm x 20 mm | |
| IP Rating | IP40 | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 288,00 € | |
| 1,35 € | 675,00 € | |
| 1,29 € | 1.290,00 € | |
| 1,26 € | 3.150,00 € |
Need more?