Reference Only
3109500000
DIN Rail Terminal Blocks .
Datasheet
3109500000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 3 Position | |
| Current Rating | 32 A | |
| Voltage Rating | 1 kV | |
| Connection Method | Push-In | |
| Color | Green | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 20 AWG | |
| Length | 78 mm | |
| Width | 6.1 mm | |
| Height | 41.5 mm | |
| Series | SNAP IN | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Wire Gauge Range | 20 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,27 € | 113,50 € | |
| 2,14 € | 214,00 € | |
| 1,97 € | 492,50 € | |
| 1,79 € | 895,00 € | |
| 1,70 € | 1.700,00 € |
Need more?