
311-72mmx100m-Tan
Adhesive Tapes 311 TAN 72MMX100 M BULK.
Datasheet
311-72mmx100m-Tan DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Brown (Tan) | |
| Width - in | 2.83 in | |
| Width - mm | 72 mm | |
| Length - in | 328 ft | |
| Length - mm | 100 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120069396 70006181179 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,55 € | 181,20 € | |
| 7,18 € | 344,64 € | |
| 6,79 € | 814,80 € | |
| 6,42 € | 1.694,88 € | |
| 6,04 € | 3.044,16 € | |
| 5,66 € | 5.705,28 € |
Need more?