
312-020422-100
RF Amplifier
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | RF Amplifier | |
| Operating Frequency | 1.575 GHz | |
| Operating Supply Voltage | 4.8 V to 36 V | |
| Operating Supply Current | 68 mA | |
| Gain | 22 dB | |
| NF - Noise Figure | 1.8 dB | |
| Type | Low Noise Amplifiers | |
| Technology | Si | |
| P1dB - Compression Point | 3 dBm | |
| OIP3 - Third Order Intercept | 20 dBm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | RF Amplifier | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542330000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?