Reference Only
31219-1410
Sensor Cables / Actuator Cables .
Datasheet
31219-1410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Sensor Cables / Actuator Cables | |
| Packaging | Bulk | |
| Cable Length - Imperial | 10 ft | |
| Cable Length - Metric | 3.05 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | CABLE & CONN.ASSY 12-BIT 10 FEET C--CABLE & CONN.ASSY 12-BIT 10 FEET |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 512,80 € | 1.538,40 € |
Need more?