
3136-100KG
New Product
Force Sensors & Load Cells - Industrial .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Force Sensors & Load Cells - Industrial | |
| Sensor Type | Load Cell | |
| Operating Force | 100 kg | |
| Accuracy | 0.05 % | |
| Output Type | Voltage | |
| Mounting Style | Connector | |
| Supply Voltage - Max | 10 V | |
| Supply Voltage - Min | 10 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Force Sensors & Load Cells | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031909195 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.723,32 € | 1.723,32 € | |
| 1.662,92 € | 8.314,60 € |
Need more?