Reference Only
314-BOX
Terminals IDC CONNECTOR Sold individually.
Datasheet
314-BOX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Insulation | Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 314 | |
| Tradename | Scotchlok | |
| Current Rating | 3 A to 15 A | |
| Insulation Material | Nylon | |
| Length | 24.1 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 23.4 mm | |
| Part # Aliases | 05400709230 80610253660 7100166936 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,32 € | 660,00 € | |
| 1,25 € | 1.250,00 € | |
| 1,17 € | 2.925,00 € | |
| 1,15 € | 5.750,00 € |
Need more?