Reference Only
3174800000
New Product
Industrial Surge Protectors .
Datasheet
3174800000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Surge Protectors | |
| Termination Style | Screw | |
| Voltage Rating | 480 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP20 | |
| Length | 76 mm | |
| Width | 54 mm | |
| Height | 90 mm | |
| Series | VPU | |
| Flammability Rating | UL 94 V-0 | |
| Frequency Range | 50 Hz to 60 Hz | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 301,17 € | 301,17 € | |
| 252,47 € | 1.262,35 € | |
| 230,04 € | 2.300,40 € |
Need more?