Reference Only
318-2020-001-L
Circular MIL Spec Contacts
Datasheet
318-2020-001-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tri-Star Electronics | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-39029 | |
| Contact Gender | Socket (Female) | |
| Contact Size | 20 | |
| Wire Gauge | 24 AWG - 20 AWG | |
| Contact Type | Pin & Socket | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |