Reference Only
3191217
Obsolete
DIN Rail Terminal Blocks RV 8-TP(2.4X0.8)Q
Datasheet
3191217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Wire to Wire | |
| Number of Positions | 2 Position | |
| Current Rating | 5 A | |
| Voltage Rating | 250 V | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Length | 202 mm | |
| Width | 7.6 mm | |
| Series | RV | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Wire Gauge Range | 24 AWG to 20 AWG | |
| Part # Aliases | RV_8-TP(2_4X0_8)Q RV8TP24X08Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?