
32-00907-01
Input Devices 120VAC Pwr Adpt. for V500/V520.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Input Devices | |
| Product Type | Input Devices | |
| Subcategory | Input Devices | |
| Part # Aliases | 320090701 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,66 € | 72,66 € | |
| 69,26 € | 692,60 € | |
| 66,75 € | 1.668,75 € | |
| 63,08 € | 3.154,00 € | |
| 60,68 € | 6.068,00 € |
Need more?