Reference Only

3203X10K

Obsolete
Trimmer Resistors - SMD 10 KOhms 0.05W Cermet

Manufacturer:

Mfr Part:
3203X10K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - SMD
Series3203
Termination StyleSMD/SMT
ProductSingle Turn
Element TypeCermet
AdjustmentTop Crossed
Resistance10 kOhms
Power Rating50 mW (1/20 W)
Voltage Rating15 V
Tolerance20 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingReel
Height2 mm
Length3.4 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors
Width3.4 mm
Part # Aliases3203X-10K 1623916-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?