Reference Only

3209154

DIN Rail Terminal Blocks STIO 2.5/4-3B/L-LA24 RD/O-M.

Manufacturer:

Mfr Part:
3209154

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
Number of Positions4 Position
Current Rating18 A
Voltage Rating24 V
Connection MethodSpring Cage
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
Length92.3 mm
Width5.2 mm
SeriesST
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range28 AWG to 12 AWG
Part # AliasesSTIO_2,5/4-3B/L-LA24RD/O-M STIO2543BLLA24RDOM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
7,74 €387,00 €
Need more?
Contact Us