Reference Only
320X10559X
D-Sub Adapters & Gender Changers 25POS GENDER CHANGER FEMALE/FEMALE.
Datasheet
320X10559X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector A Gender | Female | |
| Connector End A Pin Count | 25 Position | |
| Connector End B | Standard D-Sub | |
| Connector B Gender | Female | |
| Connector End B Pin Count | 25 Position | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,33 € | 266,50 € | |
| 5,07 € | 507,00 € | |
| 4,64 € | 1.160,00 € | |
| 4,48 € | 2.240,00 € | |
| 3,83 € | 3.830,00 € | |
| 3,79 € | 9.475,00 € |
Need more?