Reference Only
320X12539X
D-Sub Adapters & Gender Changers 15POS GENDER CHANGER FEMALE/FEMALE.
Datasheet
320X12539X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector A Gender | Female | |
| Connector B Gender | Female | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,64 € | 364,00 € | |
| 3,42 € | 855,00 € | |
| 3,25 € | 1.625,00 € | |
| 3,10 € | 3.100,00 € | |
| 2,99 € | 7.475,00 € |
Need more?