Reference Only
320X12559X
D-Sub Adapters & Gender Changers 37POS GENDER CHANGER FEMALE/FEMALE.
Datasheet
320X12559X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector A Gender | Female | |
| Connector End A Pin Count | 37 Position | |
| Connector End B | Standard D-Sub | |
| Connector B Gender | Female | |
| Connector End B Pin Count | 37 Position | |
| Filtered | Unfiltered | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Packaging | Tray | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,79 € | 339,50 € | |
| 6,74 € | 674,00 € | |
| 5,42 € | 1.355,00 € | |
| 5,16 € | 2.580,00 € | |
| 4,84 € | 4.840,00 € |
Need more?