Reference Only
322A134-4-0
End of Life
Heat Shrink Cable Boots & End Caps
Datasheet
322A134-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Polyolefin (PO), Flexible Modified | |
| Length | 107.7 mm (4.24 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 322A1 | |
| Features | Without adhesive, side breakout | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 322A1 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 823760-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |