Reference Only
323-9510-002
D-Sub Tools & Hardware EINSTOSSWERKZEUG.
Datasheet
323-9510-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Tip | |
| Type | Tip | |
| For Use With | Contacts, 24 AWG | |
| Product Type | D-Sub Tools & Hardware | |
| Series | KPT | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 221,70 € | 1.108,50 € | |
| 196,67 € | 1.966,70 € | |
| 189,62 € | 4.740,50 € | |
| 188,24 € | 9.412,00 € |
Need more?