Reference Only
323151-1
Terminals DG 22-16COM 22-18MIL HR AU R 6
Datasheet
323151-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Series | STRATO-THERM | |
| Tradename | DIAMOND GRIP | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 16.38 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?