Reference Only
3240699
Spiral Wraps, Sleeves, Tubing & Conduit 10 METER STEEL HOSE PRICED/SLD PER METER.
Datasheet
3240699 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Color | Silver | |
| IP Rating | IP40 | |
| Product Type | Conduit & Tubing | |
| Series | WP-STEEL | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WP-STEEL_ZC_21 WPSTEELZC21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8307100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,46 € | 64,60 € |
Need more?