Reference Only
3240730
Cable Ties WT-HF 12,6X850.
Datasheet
3240730 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Ties | |
| Length | 33.47 in | |
| Width | 0.496 in | |
| Color | Clear | |
| Material | Polyamide (PA) | |
| Features | Standard Duty | |
| Product Type | Cable Ties | |
| Series | WT-HF | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WT-HF_12,6X850 WTHF126X850 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 51,00 € |
Need more?