Reference Only

3240813

Cable Ties WT-STEEL S 7,9X1067.

Manufacturer:

Mfr Part:
3240813

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Ties
Product TypeCable Ties
ProductMetal Ties
ColorSilver
FeaturesHeavy Duty
MaterialStainless Steel (AISI 304)
Length42 in
Width0.311 in
SeriesWT-STEEL
SubcategoryWire & Cable Management
Part # AliasesWT-STEEL_S_7,9X1067 WTSTEELS79X1067

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
1,45 €145,00 €
Need more?
Contact Us