Reference Only
3240849
End of Life
Spiral Wraps, Sleeves, Tubing & Conduit 10 METER HOSE PRICED/SLD PER METER
Datasheet
3240849 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Color | Gray | |
| IP Rating | IP68 | |
| Product Type | Conduit & Tubing | |
| Series | WP-SPIRAL | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WP-SPIRAL_PVC_C_10 WPSPIRALPVCC10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?