Reference Only

3240944

End of Life
Cable Glands, Strain Reliefs & Cord Grips WP-GR HF IP66 PG7 BK

Manufacturer:

Mfr Part:
3240944

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
TypeStraight with Strain Relief
ColorBlack
MaterialPolyamide (PA)
IP RatingIP66
SeriesWP-GR
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
Part # AliasesWP-GR_HF_IP66_PG7_BK WPGRHFIP66PG7BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917400099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?