Reference Only
3240966
Conduit Fittings & Accessories WP-BASE HF 13.
Datasheet
3240966 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Cable Clamps | |
| Type | Hose Clamp | |
| Material | Galvanized Steel | |
| Color | Black, Silver | |
| Product Type | Cable Clamp | |
| Series | WP-BASE | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WP-BASE_HF_13 WPBASEHF13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,14 € | 57,00 € |
Need more?