Reference Only

3240988

End of Life
Cable Glands, Strain Reliefs & Cord Grips WP-G PP HF PG7

Manufacturer:

Mfr Part:
3240988

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
TypeStraight
ColorGray
MaterialPolypropylene (PP)
IP RatingIP65
SeriesWP-G
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
Part # AliasesWP-G_PP_HF_PG7 WPGPPHFPG7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917400099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?