Reference Only
325534008-50
Obsolete
Board Mount Pressure Sensors MS5534-CP 1 BAR
Datasheet
325534008-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 10 mbar to 1.1 bar | |
| Accuracy | 1.5 mbar | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | Serial | |
| Operating Supply Voltage | 3 V | |
| Port Type | Single Radial Barbed | |
| Resolution | 16 bit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.2 V | |
| Series | MS5534C | |
| Operating Supply Current | 4 uA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?