
3270-Black-3'x10'
Adhesive Tapes SFTY-WLK CUSHN MTTNG 3270 3'X10' 1/CS.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Black | |
| Width - in | 3 ft | |
| Width - mm | 914.4 mm | |
| Length - in | 10 ft | |
| Length - mm | 3.05 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 04801134821 70071157278 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 329,35 € | 329,35 € | |
| 265,34 € | 2.653,40 € | |
| 263,75 € | 6.593,75 € |
Need more?