Reference Only

3270130

End of Life
Power Distribution Blocks PTRV 4-FE /YEBK

Manufacturer:

Mfr Part:
3270130

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypePotential Distributor
Number of Positions2 Position
Current Rating17.5 A
Voltage Rating250 V
Connection MethodPush-In
Mounting StyleDIN Rail
ColorGray
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
SeriesPTRV
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?