Reference Only

3270192

Power Distribution Blocks FTRV 8 BU/RDWH.

Manufacturer:

Mfr Part:
3270192

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypePotential Distributor
Number of Positions2 Position
Current Rating17.5 A
Voltage Rating250 V
Connection MethodPush-In
Mounting StyleDIN Rail
ColorBlue
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
SeriesFTRV 8
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
10,01 €100,10 €
Need more?
Contact Us