
3270E-Black-4'x6'
Adhesive Tapes SFTY-WLK CUSHN MTTNG 3270E 4'X6' 1/CS.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Black | |
| Width - in | 4 ft | |
| Width - mm | 1.219 m | |
| Length - in | 2 yd | |
| Length - mm | 1.829 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 04801134827 70071157336 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 264,06 € | 264,06 € | |
| 196,45 € | 1.964,50 € | |
| 187,64 € | 4.691,00 € |
Need more?