
32NH00G-690
Industrial & Electrical Fuses SIZE 00, 32A.
Datasheet
32NH00G-690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 32 A | |
| Voltage Rating AC | 690 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Fuse Size / Group | NH00 | |
| Indicator Style | Spring Loaded | |
| Packaging | Bulk | |
| Series | NH | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,49 € | 115,47 € | |
| 36,65 € | 219,90 € | |
| 33,91 € | 406,92 € | |
| 29,32 € | 1.495,32 € | |
| 27,49 € | 2.803,98 € | |
| 25,93 € | 6.534,36 € |
Need more?